ROHM2.2 V Yellow-Green LED 2012 (0805) SMD, SML21 SML-210MTT86
- RS Stock No.:
- 320-8724
- Manufacturer:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
€6.38
(exc. VAT)
€7.85
(inc. VAT)
- RS Stock No.:
- 320-8724
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow-Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 nm | |
| Lens Colour | Clear | |
| Dimensions | 2012mm | |
| Series | SML21 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow-Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 nm | ||
Lens Colour Clear | ||
Dimensions 2012mm | ||
Series SML21 | ||
RoHS Status: Not Applicable
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat TOP LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 2012 Surface SML SML-210MTT86
- ROHM2.2 V Red & Yellow-Green LED 1210 SMD, SML SML-020MVTT86
- ROHM2.5 V Red LED 2012 (0805) SMD, SML-210LTT86
- ROHM2.9 V White LED 2012 (0805) SMD, SMLMN2WB1CW1C
- Stanley Electric2.4 V Orange LED 2012 (0805) SMD, 1112H FA1112H-TR
- Lite-On2.4 V Yellow LED 2012 (0805) Side View SMD, LTST-S220KSKT
- Lite-On 3.6 V Green LED 2012 Surface CHIP LED 0805 LTST-C171TGKT
- ROHM2.2 V Green LED 1006 (0402) SMD, SML-P12PTT86
