ROHM2.1 V Yellow LED 1608 (0603) SMD, SML31 SML-310YTT86
- RS Stock No.:
- 320-8774
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 320-8774
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 6.3 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 585 nm | |
| Dimensions | 1608mm | |
| Lens Colour | Clear | |
| Series | SML31 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 6.3 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 585 nm | ||
Dimensions 1608mm | ||
Lens Colour Clear | ||
Series SML31 | ||
RoHS Status: Not Applicable
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- Lite-On2.4 V Yellow LED 1608 (0603) SMD, LTST-C190KSKT
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P2R1-26
- Lite-On2.6 V Yellow LED 1608 (0603) Side View SMD, LTST-S270YKT
- ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
