ams OSRAM2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GRGT-5R8T-1
- RS Stock No.:
- 783-3141
- Mfr. Part No.:
- GW PSLMS1.EC-GRGT-5R8T-1
- Manufacturer:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 783-3141
- Mfr. Part No.:
- GW PSLMS1.EC-GRGT-5R8T-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Luminous Intensity | 7.3 → 8.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 21 → 25.9 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Dimensions | 3.3 x 3.1mm | |
| Series | DURIS S5 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 7.3 → 8.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 21 → 25.9 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Dimensions 3.3 x 3.1mm | ||
Series DURIS S5 | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GSGU-5C7E-1
- ams OSRAM2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GSGU-5L7N-1
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KRKT-5R8T-1
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KULQ-5R8T-1
- ams OSRAM3.1 V White LED 3030 (1212) SMD, DURIS S5 GW PSLLS1.EC-GTHP-5R8T-1
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KSKU-5C7E-1
- Osram Opto3.1 V White LED 3030 (1212) SMD, DURIS S5 GW PSLLS1.EC-GUHQ-5C7E-1
- ams OSRAM6.8 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLR31.14-TLTM-P1P2-1-150-R18
