RS Better World
Schneider Electric Anthracite, 3 Gang, Ovalis
- RS Stock No.:
- 287-6125
- Mfr. Part No.:
- S340726
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6125
- Mfr. Part No.:
- S340726
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | Ovalis | |
| Range | Ovalis | |
| Finish | Matt | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Standards/Approvals | UNE 01511 006, EN 606691, EWG, 95 | |
| Depth | 10mm | |
| Height | 229mm | |
| Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series Ovalis | ||
Range Ovalis | ||
Finish Matt | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
Standards/Approvals UNE 01511 006, EN 606691, EWG, 95 | ||
Depth 10mm | ||
Height 229mm | ||
Width 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame from the Ovalis C Series is a durable and stylish addition to your indoor space. With a triple frame design and a sleek anthracite colour tint, this cover frame not only enhances the aesthetics of your environment but also offers protection and functionality.
Made of UV-stabilised thermoplastic ABS for durability
Vertical installation direction for easy setup
Resistant to various chemical agents including alcohol and bleach
IK04 degree of protection for added safety
Sustainable Green Premium product status for eco-conscious consumers
