WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 2-Pole, 24A, 2-Way
- RS Stock No.:
- 224-435
- Mfr. Part No.:
- 294-8032
- Manufacturer:
- WAGO
Subtotal (1 box of 500 units)*
€509.04
(exc. VAT)
€626.12
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €509.04 | €1.018 |
*price indicative
- RS Stock No.:
- 224-435
- Mfr. Part No.:
- 294-8032
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 294 | |
| Number of Ways | 2 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60998 + EN 61535 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 294 | ||
Number of Ways 2 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals EN 60998 + EN 61535 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector is expertly crafted for optimal functionality in diverse electrical applications. Designed for Linect with two poles and no ground contact, this connector excels in connecting solid conductors as well as accommodating various conductor types on the installation side. Its robust design allows it to withstand a surrounding air temperature of up to 85°C, enhancing durability.
Constructed from high quality polycarbonate for enhanced durability
Incorporates strain relief for added security and reliability
Compliant with European standards ensuring safety and quality
Lightweight design for easy handling and installation
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
