WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 5-Pole, 24A, 5-Way

Subtotal (1 box of 250 units)*

€451.47

(exc. VAT)

€555.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€451.47€1.806

*price indicative

RS Stock No.:
224-418
Mfr. Part No.:
294-5175
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

294

Number of Ways

5

Pitch

1mm

Connector Gender

Male

Termination Type

Push-in

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

24A

Contact Gender

Male

Wire Size

0.5mm², 2.5mm²

Standards/Approvals

EN 60998

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
CH
The Wago Lighting connector is an innovative solution designed for optimal performance in electrical applications. Its unique push-button mechanism allows for easy and reliable connections, accommodating various conductor types with maximum ease. Built for durability, this connector features direct ground contact and is ideal for both solid and fine-stranded conductors.

Comprises multiple connection points for increased flexibility in installations

Includes a third contact for enhanced connectivity options

Features a snap in foot design for simple and secure mounting

Optimised for compatibility with both internal wiring and external applications

Built to meet stringent electrical standards ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy