WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 4-Pole, 16A, 4-Way
- RS Stock No.:
- 224-434
- Mfr. Part No.:
- 294-8024
- Manufacturer:
- WAGO
Subtotal (1 box of 500 units)*
€696.90
(exc. VAT)
€857.19
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €696.90 | €1.394 |
*price indicative
- RS Stock No.:
- 224-434
- Mfr. Part No.:
- 294-8024
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998 + EN 61535 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998 + EN 61535 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector delivers exceptional performance with its push-button external design, tailored specifically for use with the Linect system. Crafted without a ground contact, it features a robust 4-pole configuration, making it ideal for both solid and stranded conductors. The innovation shines through its versatile connection points, designed to accommodate various conductor types while ensuring a maximum cross-sectional area of 2.5 mm².
Meets multiple compliance standards for peace of mind in performance
Environmental compliance showcases commitment to sustainability
Marking system supports quick identification during installation
Lightweight design ensures ease of handling and installation
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 4-Way
