WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 224-444
- Mfr. Part No.:
- 294-8413
- Manufacturer:
- WAGO
Subtotal (1 bag of 500 units)*
€599.94
(exc. VAT)
€737.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €599.94 | €1.20 |
*price indicative
- RS Stock No.:
- 224-444
- Mfr. Part No.:
- 294-8413
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 294 | |
| Number of Ways | 3 | |
| Pitch | 1mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5, 2.5mm² | |
| Contact Gender | Male | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 294 | ||
Number of Ways 3 | ||
Pitch 1mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
Wire Size 0.5, 2.5mm² | ||
Contact Gender Male | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector is designed for superior performance and versatility in various applications. Its push-button activation simplifies the connection process, ensuring secure and reliable connections for linect systems. This connector supports solid, stranded, and fine-stranded conductors, making it an ideal choice for diverse wiring requirements.
Utilises high quality materials for long term reliability
Pin spacing of 10 mm ensures efficient layout in applications
Compact dimensions facilitate easy integration into smaller spaces
Related links
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
