Omron D4n Series Roller Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5034
- Mfr. Part No.:
- D4N-4220
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 215-5034
- Mfr. Part No.:
- D4N-4220
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 72mm | |
| Depth | 30mm | |
| Width | 50mm | |
| Standards/Approvals | CSA, CCC, CE, RoHS, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 6.4N | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 72mm | ||
Depth 30mm | ||
Width 50mm | ||
Standards/Approvals CSA, CCC, CE, RoHS, UL | ||
Hazardous Area Certification No | ||
Operating Force 6.4N | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-4220
This limit switch is a Compact roller‑actuated industrial device designed to detect mechanical position changes and control circuits in automated systems. It is housed in a plastic enclosure rated to IP67 for dust and water resistance and accepts an M20 conduit entry for straightforward wiring. The mechanism provides a combination of normally open and normally closed contacts with snap‑action operation suitable for electrical switching tasks across AC and DC supplies within typical industrial environments.
Features & Benefits
• Snap‑action contacts handle 240VAC and 10A for mains switching capability
• 1NO/1NC screw terminals enable standard wiring practices and secure connections
• Mechanical endurance 15,000,000 cycles reduces replacement frequency
• Operating range −30°C to +70°C supports harsh temperature environments
• Multi‑directional head mounting eases installation in confined machinery
• 6.4N reversing force permits predictable lever behaviour under load
• 1NO/1NC screw terminals enable standard wiring practices and secure connections
• Mechanical endurance 15,000,000 cycles reduces replacement frequency
• Operating range −30°C to +70°C supports harsh temperature environments
• Multi‑directional head mounting eases installation in confined machinery
• 6.4N reversing force permits predictable lever behaviour under load
Applications
• Suitable for conveyor end‑of‑travel detection in manufacturing lines
• Ideal for limit sensing on industrial presses and stamping equipment
• Used with machine guards to monitor door and gate positions
• Can be used for actuator position feedback in packaging machines
• Suitable for retrofit control panels requiring a waterproof switchover
• Ideal for limit sensing on industrial presses and stamping equipment
• Used with machine guards to monitor door and gate positions
• Can be used for actuator position feedback in packaging machines
• Suitable for retrofit control panels requiring a waterproof switchover
What contact arrangement does it provide for control circuits?
It offers one normally open and one normally closed contact in a snap‑action configuration, allowing both make and break functions in a single device.
How should the device be protected against short circuits?
Use a gI or gG type fuse rated at 10A in series as the recommended short‑circuit protection per the devices switching category guidance.
What Terminal connection method is specified for field wiring?
Screw terminals are provided
compatible wire sizes are AWG20 to AWG18 (0.5 to 0.75 mm2) with appropriate crimp terminals to avoid case interference.
Are there restrictions on actuator loading or mounting orientation?
The head can be rotated to multiple directions and the lever must be contacted at right angles
avoid applying oblique loads to prevent actuator or shaft damage.
Related links
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
