Omron D4n Series Roller Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A

Subtotal (1 unit)*

€37.61

(exc. VAT)

€46.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.61

*price indicative

RS Stock No.:
215-5033
Distrelec Article No.:
301-36-780
Mfr. Part No.:
D4N-2120
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

D4n

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V

Switching DC Voltage

250V

Maximum Operating Temperature

70°C

Length

72mm

Width

50mm

Standards/Approvals

CCC, CE, CSA, RoHS, UL

Depth

30mm

Hazardous Area Certification

No

Conduit Entry

G 1/2

Mechanical Life

15000000Cycles

Operating Force

6.4N

Mounting Orientation

Multi Directional

Omron D4n Series Limit Switch, 1NO/1NC Contact Configuration, IP67 - D4N-2120


This limit switch is a Compact actuator device designed for industrial control and position sensing in automation, electrical and mechanical systems. It provides snap-action switching with both normally open and normally closed contacts, a roller-type actuator and conduit entry suited to panel or machine installation. The housing is manufactured from polymer and the unit is intended for indoor industrial environments where a sealed enclosure and frequent mechanical operation are required.

Features & Benefits


• IP67 enclosure for temporary immersion protection and dust exclusion
• Snap-action contact offers clear on/off switching at high speed
• 10A switching capacity supports 240V AC industrial loads
• Mechanical life of 15,000,000 cycles enables high-cycle applications
• Screw terminals accommodate AWG20 to 18 conductor sizes
• 6.4N operating force minimises actuation effort and wear

Applications


• Suitable for end-of-travel detection on conveyor systems
• Ideal for position feedback on machine tools and presses
• used with safety interlocks where sealed switching is required
• Can be used for motor control panels and relay logic inputs
• Suitable for test rigs requiring frequent actuation cycles

What conductor connection method is required for secure wiring?


Use screw Terminals sized for 0.5 to 0.75mm² wires and ensure Terminal screws are tightened to 0.6 to 0.8 N·m to maintain electrical contact and the rated protection.

How does the unit withstand electrical surges between terminals?


It meets impulse withstand voltages of 2.5 kV between same-polarity terminals and 4 kV between different polarities, providing resilience against transient overvoltages.

What temperature range can it operate in without icing?


The device functions from −30 °C up to +70 °C when not subject to icing, allowing use across a wide range of industrial ambient conditions.

Are there installation constraints to maintain sealing performance?


Do not use metal conduits or metal connectors

tighten conduit adaptors to specified torques and fit sealing caps on unused openings to preserve IP67 integrity.

How does the contact mechanism behave under metal deposition?


A direct-opening mechanism forcibly separates NC contacts to help prevent welded contact failure when contact deposits occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy