Maxim Integrated Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 190-6252
- Mfr. Part No.:
- MAX3467CSA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6252
- Mfr. Part No.:
- MAX3467CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | BiCMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX3467 | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family BiCMOS | ||
Product Type Line Transceiver | ||
Logic Function Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 70°C | ||
Series MAX3467 | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 4mA | ||
Recommended for PROFIBUS Applications
Up to 40Mbps Data Rate
15ns Transmitter Propagation Delay
20ns Receiver Propagation Delay
2ns Transmitter and Receiver Skew
High Differential Driver Output Level (2.1V on 54Ω)
Hot-Swap Versions
1μA Shutdown Supply Current
Low Supply Current Requirements (2.5mA, typ)
Allow Up to 128 Transceivers on the Bus
True Fail-Safe Receiver
Designed for Multipoint Transmissions on Long or Noisy Bus Lines
Full-Duplex and Half-Duplex Versions Available
Phase Controls to Correct for Twisted-Pair Reversal for 14-Pin Versions
Current-Limiting and Thermal Shutdown for Driver Overload Protection
Applications
Industrial-Control Local Area Networks
Level Translators
PROFIBUS Applications
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin μMAX
- Maxim Integrated Line Transceiver 8-Pin SO-16
- Maxim Integrated MAX3467CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13412EESA+ Line Transceiver 8-Pin SOIC
