Texas Instruments CD4071BM, 4 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 249-4905
- Mfr. Part No.:
- CD4071BM
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 50 units)*
€21.45
(exc. VAT)
€26.40
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.429 | €21.45 |
*price indicative
- RS Stock No.:
- 249-4905
- Mfr. Part No.:
- CD4071BM
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -2.4mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 60ns | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 18V | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Height | 1.75mm | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 2.4mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -2.4mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 60ns | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 18V | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Height 1.75mm | ||
Length 8.75mm | ||
Maximum Low Level Output Current 2.4mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
Related links
- Texas Instruments CD4071BM 14-Pin SOIC
- Texas Instruments CD4071BM96 14-Pin SOIC
- Texas Instruments SN74AS32D 14-Pin SOIC
- Texas Instruments SN74ALVC32D 14-Pin SOIC
- Texas Instruments SN74ACT32D 14-Pin SOIC
- Texas Instruments SN74ALS32DR 14-Pin SOIC
- Texas Instruments SN74AHC32D 14-Pin SOIC
- Texas Instruments SN74HCT32DR 14-Pin SOIC
