Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€176.16

(exc. VAT)

€216.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.16

*price indicative

RS Stock No.:
255-761
Mfr. Part No.:
236653 PXL-D6/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Depth

80mm

Height

75mm

Width

70mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from the xPole series offers unparalleled protection for residential and commercial applications, ensuring safety and reliability under various conditions. Designed to handle a rated current of 6 A and a breaking capacity of 10 kA, this four-pole device integrates seamlessly into your electrical systems. With features tailored for ease of use and compliance, it exemplifies advanced engineering while prioritising efficiency and environmental standards. The robust construction guarantees durability, making it a vital component for anyone looking to safeguard their electrical installations. Its compact design allows for easy integration, ensuring a tidy and efficient operation in any setup. Whether you require consistent performance in challenging environments or dependable operation under varying load conditions, this miniature circuit breaker is engineered to meet your needs, providing peace of mind and exceptional service life.

Four-pole construction ensures comprehensive circuit protection

Tripping characteristic 'D' allows for handling high inrush currents efficiently

Built to meet international safety standards, ensuring compliance with regulations

Compact design facilitates easy installation and space-saving benefits

Temperature rise management is optimised for enhanced performance stability

Robust resistance to electromagnetic interference for reliable operation

Suitable for different frequency ratings, enhancing versatility across applications

Offers a high degree of protection with an IP20 rating for increased safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy