Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 1A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€89.21

(exc. VAT)

€109.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.21

*price indicative

RS Stock No.:
254-621
Mfr. Part No.:
236349 PXL-B1/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

52.5mm

Depth

80mm

Height

75mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

COO (Country of Origin):
RS
The Eaton Moeller series xPole - PXL MCB is a highly efficient miniature circuit breaker designed to deliver reliable protection in residential and commercial applications. Featuring a robust three-pole configuration and a tripping characteristic of B, this device ensures optimal performance under varying electrical loads. With a rated current of 1 A and an impressive short-circuit breaking capacity, it meets stringent international standards, ensuring peace of mind. The xPole series stands out for its compact design, making it easy to integrate into existing systems while maintaining high-level functionality. Enhanced with features aimed at improving heat dissipation and operational safety, it offers versatility and resilience, adapting to the needs of modern electrical installations.

Compact design allows for easy installation and integration into various systems

Meets RoHS compliance to ensure environmental sustainability

Built-in depth optimises space usage in distribution panels

Exceptional short-circuit breaking capacity enhances safety and reliability

The device operates effectively across a broad temperature range, ensuring consistent performance in diverse conditions

Inspection-friendly design simplifies maintenance and service requirements

Three-pole configuration allows for comprehensive circuit protection across multiple phases

Flexible conductor cross-section compatibility supports versatile installation options

Innovative design features enable current-dependent heat dissipation management

The degree of protection IP20 ensures reliable performance in typical indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy