Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 2A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€89.21

(exc. VAT)

€109.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.21

*price indicative

RS Stock No.:
254-622
Mfr. Part No.:
236352 PXL-B2/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Width

52.5mm

Height

75mm

Depth

80mm

Standards/Approvals

RoHS, EAN, EN 60898-1:2019, EN 63000:2018

COO (Country of Origin):
AT
The Eaton Moeller series xPole - PXL MCB is engineered for optimal performance in residential and commercial switchgear applications. This miniature circuit breaker ensures reliability with its robust three-pole configuration and B tripping characteristic. Designed for various environments, it boasts a maximum rated current of 2 A, enabling secure operation even under extensive demand. Its conformity to RoHS standards signals compliance with modern environmental requirements. The xPole series combines practicality with advanced features, ensuring peace of mind through meticulous design and manufacturing processes, making it an ideal choice for panel builders and installers prioritising quality and efficiency.

Designed for residential and commercial applications

Special focus on energy efficiency and heat dissipation

Corrosion-resistant materials enhance lifespan and reliability

Compliant with RoHS for environmental considerations

User-friendly installation instructions included

Maximum ambient operating temperature of 55 °C ensures durability

IP20 degree of protection provides safety from foreign objects

Versatile connectable conductor cross-section options available

Offers electromagnetic compatibility for seamless operations

High rated short-circuit breaking capacity for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy