Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 6A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-133
- Mfr. Part No.:
- 236459 PXL-D6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€129.72
(exc. VAT)
€159.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.72 |
*price indicative
- RS Stock No.:
- 254-133
- Mfr. Part No.:
- 236459 PXL-D6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 52.5mm | |
| Standards/Approvals | EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 52.5mm | ||
Standards/Approvals EN 63000:2018, RoHS, EAN, EN 60898-1:2019 | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker, part of the innovative Moeller series xPole, is engineered for exceptional performance in residential and commercial applications. With a robust tripping characteristic of D, it is specifically designed to handle demanding situations while ensuring safety. The product boasts a rated current of 6 A and a notable short-circuit breaking capacity of 10 kA, facilitating reliable operation. Compact yet powerful, it features dimensions that make it ideal for space-conscious installations. As part of Eaton's commitment to quality, this circuit breaker adheres to stringent compliance regulations, ensuring peace of mind for users. Whether you're upgrading an existing setup or embarking on a new project, this breaker provides the optimal solution for modern electrical systems, ensuring protection, reliability, and durability.
Designed for easy installation in various environments
Features thermal stability to ensure reliable performance
Provides excellent corrosion resistance for longevity
Constructed with a focus on electromagnetic compatibility
Includes comprehensive documentation for effective usage
Maximises safety with a robust degree of protection
Offers flexibility with connectable conductor cross-sections
Backed by Eaton's reputation for engineering excellence
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
