Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 8A, Type B, 230V ac AC, 10 kA Breaking Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-065
Mfr. Part No.:
236115 PXL-B8/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Range

xPole - PXL

Series

PXL

IP Rating

IP20

Height

75mm

Standards/Approvals

EAN, EN 60898-1:2019, EN 63000:2018, RoHS

Width

35mm

Depth

80mm

COO (Country of Origin):
RS
The Eaton miniature circuit breaker (MCB) offers unparalleled protection for residential and commercial applications, designed for efficiency and reliability. This innovative device, part of the xPole series, excels in its application with a tripping characteristic of B, ensuring optimal performance under standard operating conditions. Engineered to handle a rated current of 8 A, this MCB is adept at interrupting current flow during overload or fault conditions, safeguarding electrical installations. Its compact dimensions make it a versatile choice for various settings, ensuring that safety and space-saving solutions can go hand in hand. With compliant certifications and a robust design, it not only meets industry standards but also provides peace of mind for users. Additionally, the integrated features aid in maintaining current stability, making it an essential component for any modern electrical circuit.

Compact design ensures easy installation in various electrical panels

Concurrently switches N-neutral, enhancing circuit safety

Robust compliance with industry standards highlights its reliability

Rated short-circuit breaking capacity of 10 kA at both 230 V and 400 V provides high interruption capability

Ambient operating temperature range extends from -25 °C to 55 °C for diverse environmental adaptability

Multi-wired conductor cross section compatibility allows for flexible connection options

Temperature rise management ensures optimal functioning under load

Power loss optimisation enhances energy efficiency in residential setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy