ABB, XT2N, 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA

Image representative of range

Subtotal (1 unit)*

€539.20

(exc. VAT)

€663.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€539.20

*price indicative

RS Stock No.:
721-456
Mfr. Part No.:
1SDA067055R1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

XT2N

Product Type

Circuit Breaker

Series

1SD

Number of Poles

3

Current Rating

25A

Breaking Capacity

36kA

Rated AC Voltage

690V

Terminal Type

Bolt

Height

130mm

Width

90mm

Depth

82.5mm

Standards/Approvals

CE

Reset Actuator Type

Electronic Release

COO (Country of Origin):
IT
The ABB Moulded Case Circuit Breaker is designed for operational reliability in power distribution applications. With a rated operational voltage of up to 690V AC and a short-circuit breaking capacity of 65 kA at various voltages, this automatic circuit breaker ensures robust performance even in demanding environments. Engineered for efficiency, it features a power loss rating of just 0.8W per pole and provides exceptional mechanical durability, capable of withstanding 25,000 cycles. Compliant with IEC60947-2 standards, it not only meets stringent electrical safety requirements but also embodies a commitment to environmental responsibility with ABB EcoSolutions certification.

Rated current of 25A, Ideal for various applications

Enhanced electrical durability with 120 cycles per hour

Front terminals for straightforward installation

Power circuit breaker type facilitating effective power distribution

Includes an efficient opening time of 30 MS for Rapid response

Recyclability rate of 55.70%, supporting sustainable practices

Supports multiple voltage ratings, including 220V to 690V AC

Extensive certification with ATEX, CE, and UL compliance guarantees peace of mind

Compact dimensions with a net weight of 1.4 kg make it suitable for diverse setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy