ABB, XT2N, 1SD Circuit Breaker 4-Pole 25A, Breaking Capacity 36 kA
- RS Stock No.:
- 720-970
- Mfr. Part No.:
- 1SDA067033R1
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€417.19
(exc. VAT)
€513.14
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.19 |
*price indicative
- RS Stock No.:
- 720-970
- Mfr. Part No.:
- 1SDA067033R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT2N | |
| Product Type | Circuit Breaker | |
| Series | 1SD | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Terminal Type | Bolt | |
| Width | 120mm | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Thermo-magnetic release | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT2N | ||
Product Type Circuit Breaker | ||
Series 1SD | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Terminal Type Bolt | ||
Width 120mm | ||
Standards/Approvals CE | ||
Height 130mm | ||
Depth 82.5mm | ||
Reset Actuator Type Thermo-magnetic release | ||
- COO (Country of Origin):
- CN
The ABB Moulded Case Circuit Breaker is designed for robust power distribution needs. Equipped with a thermomagnetic release mechanism, this four-pole breaker offers exceptional reliability and performance in various electrical applications. Suitable for AC and DC current types, it ensures stable operations with a rated current of 160 A and withstands short-circuit conditions with impressive capacities. With operational voltages of up to 690 V AC and comprehensive safety features, this circuit breaker is essential for both residential and industrial installations aiming for enhanced safety and efficiency. Its environmentally conscious design promotes sustainability, reflecting abbs commitment to responsible manufacturing.
Thermomagnetic release ensures reliable circuit protection
Rated current capacity of 160 A optimises electrical stability
Supports both AC and DC current types for versatile applications
Impressive short-circuit breaking capacity safeguards against overloads
Designed for four-pole configurations to accommodate diverse systems
Rated insulation voltage up to 1000 V enhances operational safety
Eco-friendly design aligns with abb's sustainability initiatives
Front Terminal connections simplify installation and maintenance
Mechanical durability of 25,000 cycles ensures longevity
Electrical durability of 8,000 cycles maintains performance over time
Related links
- ABB 1SD Circuit Breaker 3-Pole 25A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 125A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 63A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 40A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 20A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 1.6A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 10A, Breaking Capacity 36 kA
- ABB 1SD Circuit Breaker 4-Pole 50A, Breaking Capacity 36 kA