Microchip ATTINY48-PU, 8bit AVR Microcontroller, ATtiny, 12MHz, 4 kB, 64 B Flash, 28-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
696-2490
Mfr. Part No.:
ATTINY48-PU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB, 64 B

Maximum Frequency

12MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 x 16 bit

Width

7.493mm

ADCs

6 x 10 bit

Length

34.8mm

Program Memory Type

Flash

Dimensions

34.798 x 7.493 x 4.064mm

Number of LIN Channels

0

Height

4.064mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy