STMicroelectronics STM32WBA65PGI6 ARM Cortex M33 Microprocessor 32 bit 121-Pin UFBGA
- RS Stock No.:
- 482-996
- Mfr. Part No.:
- STM32WBA65PGI6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-996
- Mfr. Part No.:
- STM32WBA65PGI6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Package Type | UFBGA | |
| Pin Count | 121 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Package Type UFBGA | ||
Pin Count 121 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics 32 bit MCU is a multiprotocol wireless and ultra low power devices embed a powerful and ultra low power radio compliant with the Bluetooth LE and with IEEE 802.15.4-2015. They contain a high-performance Arm Cortex-M33 32-bit RISC core, and operate at a frequency of up to 100 MHz.
The devices integrate a 2.4 GHz RADIO supporting Bluetooth LE, Matter, Thread, and Zigbee, and make possible to use proprietary protocols and concurrent operation modes.
Support for external PA
Packet traffic arbitration
Integrated balun to reduce BOM
Single crystal operation
RTC with hardware calendar and calibration
Two watchdogs
Related links
- STMicroelectronics STM32WBA62PII7 ARM Cortex M33 Microprocessor STM32WBA6xxx 32 bit ARM 100 MHz 121-Pin UFBGA
- STMicroelectronics STM32WBA65PGI7 STM32WBA Microcontroller 1MB FLASH, 121-Pin UFBGA
- STMicroelectronics STM32WBA65PII7 STM32WBA Microcontroller 2MB FLASH, 121-Pin UFBGA
- STMicroelectronics STM32WBA62PGI6 STM32WBA Microcontroller 1MB FLASH, 121-Pin UFBGA
- NXP MK10DX256VMC7 Kinetis Microcontroller 256kB FLASH, 121-Pin LFBGA
- STMicroelectronics STM32MP235CAJ3 ARM Cortex A35 64 Bit, ARM
- STMicroelectronics STM32H5F4IJK7Q STM32H5 Microcontroller 4MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32U5A5QJI6 STM32 Microcontroller 4MB FLASH, 132-Pin UFBGA
