Amphenol Aerospace, 3, Copper Alloy Straight 26 Way MIL Spec Circular Connector Female, Male Contacts, Quick Coupling
- RS Stock No.:
- 241-1107
- Mfr. Part No.:
- D38999/24JE26PN
- Manufacturer:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)*
€107.41
(exc. VAT)
€132.11
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.41 |
| 5 - 9 | €104.42 |
| 10 - 24 | €101.62 |
| 25 - 49 | €98.94 |
| 50 + | €96.40 |
*price indicative
- RS Stock No.:
- 241-1107
- Mfr. Part No.:
- D38999/24JE26PN
- Manufacturer:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Number of Contacts | 26 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Quick Coupling Threaded | |
| Maximum Operating Temperature | 200°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 3 | |
| Housing Material | Stainless Steel | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 26 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Female | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Screw | ||
Minimum Operating Temperature -65°C | ||
Mating Type Quick Coupling Threaded | ||
Maximum Operating Temperature 200°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 3 | ||
Housing Material Stainless Steel | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- MX
The Amphenol Aerospace MIL-DTL-38999 series III 26 pins circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Related links
- Amphenol Aerospace Copper Alloy Straight 26 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 26 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 26 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 26 Way MIL Spec Circular Connector Male Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 79 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 16 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 8 Way MIL Spec Circular Connector Female Quick Coupling
- Amphenol Aerospace Copper Alloy Straight 6 Way MIL Spec Circular Connector Female Quick Coupling
