onsemi PowerTrench Dual N/P-Channel MOSFET, 20 A, 40 V, 5-Pin DPAK FDD8424H-F085A
- RS Stock No.:
- 166-2045
- Mfr. Part No.:
- FDD8424H-F085A
- Manufacturer:
- onsemi
- RS Stock No.:
- 166-2045
- Mfr. Part No.:
- FDD8424H-F085A
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | PowerTrench | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 37 mΩ, 80 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 30 W, 35 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V, 17 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 6.22mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 40 V | ||
Series PowerTrench | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 37 mΩ, 80 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 30 W, 35 W | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V, 17 nC @ 10 V | ||
Transistor Material Si | ||
Width 6.22mm | ||
Maximum Operating Temperature +150 °C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- US
Related links
- onsemi PowerTrench Dual N/P-Channel MOSFET 4.5 A 8-Pin SOIC FDS4559-F085
- onsemi PowerTrench Dual N/P-Channel MOSFET 700 mA 6-Pin SOT-363 (SC-70) FDG6332C-F085
- onsemi PowerTrench Dual N-Channel MOSFET 30 A 8-Pin PQFN8 FDMS7608S
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- onsemi Dual N/P-Channel MOSFET 4 A 8-Pin EMH EMH2604-TL-H
- onsemi Dual N/P-Channel MOSFET 2 A 6-Pin MCPH MCH6660-TL-H
- Vishay Dual N/P-Channel-Channel MOSFET Transistor 30 V, 8-Pin PowerPAK 1212 SI7501DN-T1-E3
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
