Infineon 700V CoolMOS CE N-Channel MOSFET, 4 A, 700 V, 3-Pin IPAK IPSA70R2K0CEAKMA1

Get a bulk buy discount

Add 150 more to save 5%

View bulk pricing options

Subtotal (1 tube of 75 units)*

€16.35

(exc. VAT)

€20.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75€0.218€16.35-
150 - 300€0.207€15.535%
375 - 675€0.199€14.938%
750 - 1800€0.19€14.2512%
1875 +€0.177€13.2818%

*price indicative

RS Stock No.:
218-3079
Mfr. Part No.:
IPSA70R2K0CEAKMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

700V

Series

700V CoolMOS CE

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

7.8nC

Maximum Power Dissipation Pd

42W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.6mm

Width

2.38mm

Height

6.1mm

Automotive Standard

No

The Infineon 700V CoolMOS™ series N-Channel power MOSFET. This series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and

offering the best cost down performance ratio available on the market.

Very high commutation ruggedness

Easy to use/drive

Pb-free plating, Halogen free mold compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy