onsemi NTMFS005N N-Channel MOSFET, 105 A, 100 V Enhancement, 5-Pin DFN NTMFS005N10MCLT1G

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
221-6720
Mfr. Part No.:
NTMFS005N10MCLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

105A

Maximum Drain Source Voltage Vds

100V

Series

NTMFS005N

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

5.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Typical Gate Charge Qg @ Vgs

55nC

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

6.3mm

Width

1.1mm

Standards/Approvals

Beryllium Free, Pb-Free, RoHS

Length

5.3mm

Automotive Standard

No

The ON Semiconductor industrial power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance.

Low RDS(on) to minimize conduction losses

Low QG and capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy