onsemi NTMFS1D7N N-Channel MOSFET, 170 A, 30 V Enhancement, 5-Pin DFN NTMFS1D7N03CGT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.16

(exc. VAT)

€11.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.916€9.16
100 - 240€0.79€7.90
250 - 490€0.684€6.84
500 - 990€0.601€6.01
1000 +€0.547€5.47

*price indicative

Packaging Options:
RS Stock No.:
221-6730
Mfr. Part No.:
NTMFS1D7N03CGT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

170A

Maximum Drain Source Voltage Vds

30V

Series

NTMFS1D7N

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.74mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

48nC

Maximum Power Dissipation Pd

87W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

6.3mm

Width

1.1mm

Length

5.3mm

Standards/Approvals

Pb-Free, RoHS

Automotive Standard

No

The ON Semiconductor 30V of power MOSFET used 170 A of drain current with single N−channel. It improve inrush current management and improve system efficiency.

Low RDS(on) to minimize conduction losses

Low capacitance to minimize driver losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy