Infineon iPB N-Channel MOSFET, 166 A, 100 V N, 7-Pin TO-263 IPB032N10N5ATMA1
- RS Stock No.:
- 258-3791
- Mfr. Part No.:
- IPB032N10N5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.50 |
| 10 - 24 | €4.28 |
| 25 - 49 | €4.19 |
| 50 - 99 | €3.91 |
| 100 + | €3.60 |
*price indicative
- RS Stock No.:
- 258-3791
- Mfr. Part No.:
- IPB032N10N5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 166A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 3.2mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Power Dissipation Pd | 187W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 166A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 3.2mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Power Dissipation Pd 187W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon OptiMOS 5 100V power MOSFET is especially designed for synchronous rectification in telecom blocks including Or-ing, hot swap and battery protection as well as for server power supply applications. The device has a lower RDS(on) of 22% compared to similar devices , one of the biggest contributors to this industry leading FOM is the low on-state resistance providing the highest level of power density and efficiency.
Reduced switching and conduction losses
Less paralleling required
Increased power density
Low voltage overshoot
Related links
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263
- Infineon iPB N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB017N10N5ATMA1
- Infineon iPB N-Channel MOSFET 80 V N, 3-Pin TO-263
- Infineon iPB N-Channel MOSFET 80 V N, 3-Pin TO-263 IPB024N08N5ATMA1
- Infineon iPB N-Channel MOSFET 150 V N, 7-Pin TO-263
- Infineon iPB N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB060N15N5ATMA1
- Infineon iPB N-Channel MOSFET 100 V N, 3-Pin TO-263
