Infineon iPB N-Channel MOSFET, 136 A, 150 V N, 7-Pin TO-263 IPB060N15N5ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.05

(exc. VAT)

€6.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.05
10 - 24€4.81
25 - 49€4.60
50 - 99€4.40
100 +€4.09

*price indicative

Packaging Options:
RS Stock No.:
258-3794
Mfr. Part No.:
IPB060N15N5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

136A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

iPB

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

54.5nC

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

900mV

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61249-2-21, RoHS

Automotive Standard

No

The Infineon OptiMOS 5 150 V power MOSFETs from Infineon are particularly suitable for low voltage drives such as forklifts and e-scooters, as well as telecom and solar applications. The new products offer a breakthrough reduction in RDS(on) and Qrr without compromising FOM gd and FOM OSS, effectively reducing design effort whilst optimizing system efficiency. Furthermore, the ultra-low reverse recovery charge increases commutation ruggedness.

Lower output charge

Ultra-low reverse recovery charge

Reduced paralleling

Higher power density designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy