Infineon HEXFET N-Channel MOSFET, 61 A, 55 V TO-252 IRLR3915TRPBF
- RS Stock No.:
- 258-3998
- Mfr. Part No.:
- IRLR3915TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€842.00
(exc. VAT)
€1,036.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.421 | €842.00 |
*price indicative
- RS Stock No.:
- 258-3998
- Mfr. Part No.:
- IRLR3915TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 61A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 120W | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 61A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 120W | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon HEXFET power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this product are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.
Advanced Process Technology
Ultra Low On-Resistance
Fast Switching
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3915TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRFZ48Z
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR2405TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4510TRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3705ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
