B&R 11.2 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-091
- Mfr. Part No.:
- 8BVI0110HCSA.000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,166.53
(exc. VAT)
€3,894.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,166.53 |
*price indicative
- RS Stock No.:
- 681-091
- Mfr. Part No.:
- 8BVI0110HCSA.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Inverter Module | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 15.1A | |
| Power Rating | 11.2kW | |
| Overall Length | 317mm | |
| Overall Width | 53mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Inverter Module | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 15.1A | ||
Power Rating 11.2kW | ||
Overall Length 317mm | ||
Overall Width 53mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Cutting-edge SinCos inverter module designed for high-performance control in automation applications. It integrates seamlessly with modular systems, enabling quick and efficient safety functions through network-based technology. The Compact design offers flexibility for installation, making it an Ideal choice for complex machinery requiring reliable operation and immediate response times. With its Advanced capabilities, it supports dynamic node allocation and incorporates state-of-the-art safety features to ensure enhanced operational integrity.
Modular expandability allows for tailored solutions through virtual wiring
Immediate activation of safety functions enhances operational response
Dynamic node allocation simplifies the integration process within existing networks
Designed for cold plate or pass-through mounting which ensuring adaptability in various environments
Compact form factor facilitates ease of installation in space-constrained applications
Mechanical overload protection prevents damage during dynamic operations
Continuous power consumption is optimised for efficiency at various operational frequencies
Multiple encoder interfaces enable connection to various encoder types for better compatibility
Related links
- B&R 11.2 kW 3 Phase Motion, Speed Controller Function
- B&R 22.3 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 2.87 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
