B&R 32.37 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-245
- Mfr. Part No.:
- 8BVI0220HWD0.000-3
- Manufacturer:
- B&R
Subtotal (1 unit)*
€4,982.46
(exc. VAT)
€6,128.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,982.46 |
*price indicative
- RS Stock No.:
- 681-245
- Mfr. Part No.:
- 8BVI0220HWD0.000-3
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Output Voltage | 25V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 22A | |
| Power Rating | 32.37kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 263mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Output Voltage 25V dc | ||
Supply Voltage 24V dc | ||
Current Rating 22A | ||
Power Rating 32.37kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 263mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Inverter module designed for applications requiring high-performance control with its integrated uncontrolled standstill and safe stop capabilities. This dual-axis inverter module incorporates two independent power inverters within a Compact design, optimised for both open-loop and closed-loop control requirements. Equipped with slots for ACOPOSmulti plug-in modules, it facilitates flexibility in connectivity and functionality, making it an Ideal choice for modern industrial automation solutions. Further, it assures effective heat management and reliability with its wall mounting configuration, meeting various operational demands efficiently.
Integrates dual power inverters which enhancing operational redundancy
Optimised for decentralised, computationally intensive control tasks
Supports two slots for plug-in modules, allowing for versatile customisation
Includes connections for motor holding brake and temperature sensor which ensuring effective system management
Complies with CE, UL, and EAC certifications, guaranteeing safety and reliability
Features a cooling design suitable for high-performance applications
Supports a maximum continuous current of 22 A, catering to robust performance requirements
Allows for easy installation with its wall mounting capability
Related links
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function
