B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-141
- Mfr. Part No.:
- 8EI1X6HWS10.0600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€1,915.79
(exc. VAT)
€2,356.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,915.79 |
*price indicative
- RS Stock No.:
- 681-141
- Mfr. Part No.:
- 8EI1X6HWS10.0600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.6A | |
| Power Rating | 700W | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 1.6A | ||
Power Rating 700W | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to enhance operational efficiency and control in various industrial automation applications. This servo drive features a digital multi-standard encoder Interface supporting up to one Axis at 1.6 A and accommodates various voltage configurations ranging from 200 to 480 VAC. Its innovative design includes integrated safety features such as overload protection and short circuit safeguards, alongside impressive power specifications that contribute to reliable performance when delivering up to 1.75 kVA. Ideal for demanding environments, the unit supports flexible modular configurations and ensures seamless communication within motion control systems.
Optimised for flexibility with slots for plug-in modules to adapt to different setups
Integrated line filter complying with EN 61800-3 ensures minimal electromagnetic interference
Supports a wide mains input voltage range of 200 to 480 VAC, catering to diverse power supplies
Max. inrush current capability of 45 A allows for exceptional handling of power surges
Compact design with wall-mounting options fits snugly in various industrial spaces
High efficiency operations with a Peak power output of 1.75 kW enhance performance
CE and cULus certified which ensuring compliance with rigorous safety and quality standards
Temperature and humidity tolerant, with operational limits from -25°C to 55°C and 5 to 95% relative humidity
Lightweight at 3.2 kg facilitates easy installation and integration into existing systems
Related links
- B&R 700 W 3 Phase Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 6.5 kW 3 Phase Motion Function
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
