B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,150.69

(exc. VAT)

€2,645.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,150.69

*price indicative

RS Stock No.:
681-152
Mfr. Part No.:
8EI1X6HWS10.M000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

24V dc

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R high-performance ACOPOS P3 servo drive designed for demanding motion control applications. With its Ability to support a multi-standard encoder Interface per axis, this servo drive guarantees exceptional control precision and reliAbility. Supporting a voltage range of 200 to 480 VAC, it is equipped with a robust Terminal connection capable of accommodating various wire sizes. The device also incorporates Advanced overload and short-circuit protections, ensuring operational safety in challenging environments. Its Compact design allows for wall mounting, making it an Ideal choice for integration into diverse setups while ensuring optimal utilisation of space.

Supports Advanced motion control with 1 digital multi-standard encoder Interface per axis

Operates within a voltage range of 200 to 480 VAC, allowing flexibility in power supply

Incorporates essential protective measures such as overload and short-circuit protection

Features a Terminal connection that accommodates flexible and fine-stranded wires which enhancing installation versatility

The design allows for wall mounting, optimising use of space in various environments

Offers a maximum installed load capacity of 1.75 kVA which ensuring robust performance

Maintains performance with integrated line filter options per EN 61800-3, contributing to electrical safety

Provides reliable power connection options with maximum line length specifications which enhancing operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy