B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,263.64

(exc. VAT)

€2,784.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,263.64

*price indicative

RS Stock No.:
681-288
Mfr. Part No.:
8EI1X6MWS10.A700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

1kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to enhance precision in motion control applications. This powerful device accommodates both digital multi-standard and incremental encoder interfaces, offering superior flexibility for various automation needs. Engineered for wall mounting, it includes efficient power conversion options with a wide mains input voltage range, ensuring optimal performance in diverse industrial settings. The product integrates seamlessly into existing systems, providing robust support for a variety of ACOPOS plug-in modules and optional accessories.

Wall-mounted design enhances utilitarian space efficiency

Supports a versatile range of mains input voltages from 110 to 230 VAC

Incorporates a digital multi-encoder Interface for expansive motion control capabilities

Maximises system reliability with comprehensive overload and short circuit protection

Allows for easy integration with existing architectures boasting various plug-in modules

Offers Rapid response with an impressive inrush current capacity of up to 22 A

Engineered to operate within a broad temperature range which ensuring adaptability to different environments

Contains integral line filters per EN 61800-3, contributing to lower emissions and interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy