B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,189.77

(exc. VAT)

€2,693.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,189.77

*price indicative

RS Stock No.:
681-289
Mfr. Part No.:
8EI1X6MWS10.D200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

1kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to deliver precise control for demanding applications. With its Ability to accommodate one plug-in module, this innovative servo drive engineered for seamless integration in various automation environments. Supporting both 110-230 VAC single-phase and 200-230 VAC three-phase mains connections, it ensures optimal performance across diverse operational conditions. Its robust design promotes efficient power conversion with a maximum load capacity of 1 kVA and a Peak current output of up to 22 A, making it an Ideal choice for Advanced industrial tasks. Additionally, the device features multiple Terminal blocks and encoder interfaces, enhancing its versatility and usAbility in modern automation systems.

Supports single and three-phase mains voltages, providing adaptability for various industrial settings

Features a maximum load capacity of 1 kVA which ensuring reliable performance even under high demands

Integrated line filter offers compliance with EN 61800-3 standards which enhancing system safety

Includes slots for plug-in modules, allowing for customisation based on application requirements

Robust design enables operation within a wide temperature range of -25°C to 55°C which ensuring durability in challenging environments

Flexible Terminal connection options support a variety of wiring configurations, streamlining setup

Digital multi-encoder Interface enhances feedback precision, contributing to superior control accuracy

Achieves efficient energy use with low power dissipation at nominal loads, supporting cost-effective operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy