B&R 11.19 kW, 24V dc, 3 Phase, 7.6A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

€2,778.60

(exc. VAT)

€3,417.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,778.60

*price indicative

RS Stock No.:
681-506
Mfr. Part No.:
8BVI0055HWD0.000-3
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Supply Voltage

24V dc

Output Voltage

25V dc

Current Rating

7.6A

Power Rating

11.19kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Series

ACOPOSmulti

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R inverter module designed for applications requiring decentralised, computationally intensive open-loop and closed-loop control. This Advanced inverter optimises performance with its dual independent power inverters and offers integrated functionalities such as uncontrolled standstill and safe stop features, ensuring a reliable and efficient operation. With its wall mounting capability and two slots for plug-in modules, this inverter is tailored to enhance flexibility in complex automation environments, making it Ideal for modern industrial setups that demand high efficiency and safety.

Integrated connection for motor holding brake and temperature sensor

Supports two fully independent power inverters for enhanced functionality

Optimised for decentralised applications with intensive control requirements

Cooling and mounting designed for wall installation

Offers CE and UL certifications which ensuring compliance with safety standards

Continuous power consumption is 11.19 kW, with efficient power dissipation

Allows for up to two plug-in modules to expand capabilities and adaptability

Equipped with comprehensive protective measures, including overload and short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy