B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-007
- Mfr. Part No.:
- 8EI4X5HWTS0.C300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,034.24
(exc. VAT)
€6,192.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,034.24 |
*price indicative
- RS Stock No.:
- 682-007
- Mfr. Part No.:
- 8EI4X5HWTS0.C300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to deliver precision and reliability in automation applications. Engineered with robust power conversion capabilities, this modular unit supports a range of network configurations and input voltages, making it versatile for varied industrial standards. It ensures optimal control over motion dynamics, Ideal for demanding environments where performance and safety are paramount. Integrated safety functions like SLT and SBT cater to stringent operational requirements, providing an exceptional balance between functionality and security in automated systems.
Supports up to three axes with configurable installation options for flexibility in diverse setups
Powerful AC input range of 200 to 480 VAC, enabling compatibility across multiple environments
Integrated line filter to minimise electrical noise which enhancing system reliability
Hold current control for each axis, providing enhanced precision in managing motor torque
Variety of optional accessories available, including display and plug-in modules to expand functionality
Advanced safety features compliant with SIL 2 and PL d standards which ensuring secure operation
Compact design allows for easy wall mounting in constrained spaces, optimising installation efficiency
Robust environmental specifications enable operation in temperatures ranging from -25°C to 55°C
Related links
- B&R Servo Drive 480 V Servo Controller Function
- B&R 3 kW Servo Drive 480 V 2.2A, Servo Controller Function
- B&R 30.5 kVA Servo Drive 480 V 22A, Motion Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
