Teng Tools Set Nut, 47mm Overall
- RS Stock No.:
- 832-243
- Mfr. Part No.:
- NS45508M
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 832-243
- Mfr. Part No.:
- NS45508M
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Set Nut | |
| Overall Length | 47mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Set Nut | ||
Overall Length 47mm | ||
Blade Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools nut setter is an essential accessory designed for use with electric and rechargeable screwdrivers, facilitating efficient fastening in various applications.
Suitable for ferrous fastenings to ensure reliable performance
Magnetic design enhances grip for secure fastening
Manufactured from S2 Steel for durability and strength
Compact length of 47 mm allows for easy access in tight spaces
Lightweight at 26 g, ensuring ease of use during extended tasks
Related links
- Teng Tools Nut Spinner Set Nut 48 mm Blade, 49mm Overall
- Teng Tools Set Nut, 49mm Overall
- Teng Tools Nut Driver Screwdriver Set, 115mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Spinner Set Nut 45 mm Blade, 48mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Hexagon Nut Driver 183mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
