Teng Tools Nut Spinner Set Nut, 8 mm Tip, 45 mm Blade, 48mm Overall
- RS Stock No.:
- 811-003
- Mfr. Part No.:
- NS45108M
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.80 |
*price indicative
- RS Stock No.:
- 811-003
- Mfr. Part No.:
- NS45108M
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Set Nut | |
| Tip Type | Nut Spinner | |
| Screwdriver Type | Nut Setter | |
| Tip Size | 8 mm | |
| Blade Length | 45mm | |
| Overall Length | 48mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Set Nut | ||
Tip Type Nut Spinner | ||
Screwdriver Type Nut Setter | ||
Tip Size 8 mm | ||
Blade Length 45mm | ||
Overall Length 48mm | ||
Blade Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Magnetic Nut Setter is an essential power tool accessory for the efficient driving of ferrous fixings. Constructed from industrial grade S2 steel, it provides the resilience needed for repetitive assembly tasks using electric or Cordless screwdrivers.
Recessed magnet for secure hold
Durable S2 steel construction
Versatile 45mm total length
Standard 1/4 inch hex drive
Related links
- Teng Tools Magnetic Set Nut 46 mm Blade, 48mm Overall
- Teng Tools Nut Spinner Set Nut 48 mm Blade, 49mm Overall
- Teng Tools Set Nut, 47mm Overall
- Teng Tools Nut Driver Screwdriver Set, 115mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
