Teng Tools Set Nut, 49mm Overall
- RS Stock No.:
- 832-242
- Mfr. Part No.:
- NS45507M
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 832-242
- Mfr. Part No.:
- NS45507M
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Set Nut | |
| Screwdriver Type | Nut Setter | |
| Overall Length | 49mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Set Nut | ||
Screwdriver Type Nut Setter | ||
Overall Length 49mm | ||
Blade Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools nut setter is designed for use with electric and rechargeable screwdrivers, enabling efficient fastening for various applications. Its magnetic feature allows for easy nut placement on ferrous fastenings, ensuring precision and reliability.
Constructed from Durable S2 Steel for enhanced longevity
Magnetised nut setter aids in securing 7mm nuts during work
Lightweight at 33g, facilitating ease of use
Compact length of 49 mm ensures accessibility in tight spaces
Suitable for professional use across automotive and engineering sectors
Related links
- Teng Tools Nut Spinner Set Nut 48 mm Blade, 49mm Overall
- Teng Tools Set Nut, 47mm Overall
- Teng Tools Magnetic Set Nut 46 mm Blade, 48mm Overall
- Teng Tools Nut Spinner Set Nut 45 mm Blade, 48mm Overall
- Teng Tools Nut Driver Screwdriver Set, 115mm Overall
- Teng Tools 5-Piece Plier Set
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Teng Tools Ball Metric Tool Set
