Teng Tools Nut Spinner Set Nut, 7 mm Tip, 48 mm Blade, 49mm Overall
- RS Stock No.:
- 810-007
- Mfr. Part No.:
- NS45508R
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 810-007
- Mfr. Part No.:
- NS45508R
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Set Nut | |
| Tip Type | Nut Spinner | |
| Screwdriver Type | Nut Setter | |
| Tip Size | 7 mm | |
| Blade Length | 48mm | |
| Overall Length | 49mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Set Nut | ||
Tip Type Nut Spinner | ||
Screwdriver Type Nut Setter | ||
Tip Size 7 mm | ||
Blade Length 48mm | ||
Overall Length 49mm | ||
Blade Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools nut setter is designed for precise fastening tasks with electric and rechargeable screwdrivers, suitable for handling ferrous fastenings efficiently.
Manufactured from Durable S2 Steel for enhanced longevity
Accommodates 8 mm fasteners with reliable retention
Optimised for use in automotive and maintenance sectors
Lightweight design at 30 g for ease of use
Meets European tariff code standards for international trade
Technical specifications allow for accurate performance in various applications
Related links
- Teng Tools Nut Spinner Set Nut 45 mm Blade, 48mm Overall
- Teng Tools Set Nut, 49mm Overall
- Teng Tools Set Nut, 47mm Overall
- Teng Tools Nut Driver Screwdriver Set, 115mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
