3M Transparent 8959 Packing Tape, 132 m x 48mm
- RS Stock No.:
- 650-089
- Mfr. Part No.:
- 7000095527
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-089
- Mfr. Part No.:
- 7000095527
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 132m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Trade Name | 8959 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 132m | ||
Thickness 50μm | ||
Colour Transparent | ||
Trade Name 8959 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Box Sealing Tape 309 is a general purpose packaging tape used for noncritical box sealing applications. This product has a conformable backaging and a pressure sensitive acrylic adhesive. This construction provides a good closure for lightweight boxes exposed to minimal distribution hazards.
High coating weight acrylic adhesive with polypropylene backing delivers dependable and quality performance
Resists UV rays without yellowing for archival applications
High edge tear and split resistance
Excellent adhesion to recycled liner paper and fibreboard
Related links
- 3M Transparent 8959 Packing Tape, 132 m x 48mm
- 3M Transparent 8959 Packing Tape, 50 m x 50mm
- 3M Transparent 8959 Packing Tape, 50 m x 75mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 25mm
- RS PRO Transparent Packing Tape, 132 m x 50mm
- Tesa White 60418 Packing Tape, 132 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch 311 Packing Tape, 990 m x 48mm