Kasp Padlock Brass Padlock Keyed Alike, 12 mm Shackle Length, 3.5 mm Diameter, 20mm Body
- RS Stock No.:
- 794-919
- Mfr. Part No.:
- K12520A3
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€9.08
(exc. VAT)
€11.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.08 |
*price indicative
- RS Stock No.:
- 794-919
- Mfr. Part No.:
- K12520A3
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 3.5mm | |
| Shackle Length | 12mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 20mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 3.5mm | ||
Shackle Length 12mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 20mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers reliable security for various applications, featuring a robust design Ideal for protecting your belongings and ensuring peace of mind.
Hardened steel shackle enhances resistance to cutting and picking
Solid brass body provides durability and weather resistance
Paracentric keyway design improves security against unauthorized access
Supplied with 2 keys for added convenience
Keyed alike feature allows multiple padlocks to be opened with a single key
Related links
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 15mm Body
