Kasp Padlock Brass Padlock Keyed Alike, 13 mm Shackle Length, 4 mm Diameter, 25mm Body

Image representative of range

Subtotal (1 unit)*

€10.25

(exc. VAT)

€12.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.25

*price indicative

RS Stock No.:
794-925
Mfr. Part No.:
K12525A1
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

4mm

Shackle Length

13mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

25mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock is designed for robust security, providing a reliable solution for protecting your belongings with its Durable construction and ease of use.

Hardened steel shackle enhances resistance to cutting

Solid brass body ensures longevity in various environments

Paracentric keyway increases theft deterrence

Supplied with 2 keys for immediate usability

Shackle diameter of 4 mm balances security and usability

Internal shackle height of 13 mm accommodates various locking needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy