APEM LED, Red Panel Mount Indicator Q8 Series, 8 mm, IP67 24V dc

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 09 November 2026
  • Plus 90 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.19-
10 - 24€5.944%
25 - 49€5.727%
50 - 99€5.4911%
100 +€5.2914%

*price indicative

RS Stock No.:
287-3766
Distrelec Article No.:
133-06-669
Mfr. Part No.:
Q8P1CXXR24E
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Red

IP Rating

IP67

Viewing Angle

100 °

Minimum Supply Voltage

21.6V

Mount Hole Size

8 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

80mcd

Length

28.75mm

Standards/Approvals

UL Recognition, Parc tested, REACH & RoHS, LVD (BS EN 60838 :2017+A11 :2021)

Series

Q8

COO (Country of Origin):
GB
The APEM professional grade panel mount LED indicator is designed with a 5mm colored diffused epoxy lens and offers a bright chrome finish. With a voltage rating of 24 VDC and IP67 sealing, this LED indicator is perfect for various industrial control applications.

5mm colored diffused epoxy lens for clear illumination

Prominent bezel style for easy visibility

Voltage rating of 24 VDC for optimal performance

Solder lug/fastons terminals for convenient installation

IP67 sealing for protection against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy