TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 5 Contact(s), 4.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-800
- Distrelec Article No.:
- 304-52-770
- Mfr. Part No.:
- 2029058-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€346.30
(exc. VAT)
€425.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €346.30 | €1.154 |
*price indicative
- RS Stock No.:
- 468-800
- Distrelec Article No.:
- 304-52-770
- Mfr. Part No.:
- 2029058-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board applications, ensuring reliable connectivity in a compact form factor. Tailored for seamless integration in various electronic assemblies, this fully shrouded connector features five positions on a centreline of 4.2 mm, making it ideal for power transitions. Its robust construction, coupled with high-quality materials, guarantees durability and performance under demanding conditions. With a maximum operating voltage of 600 VAC and a wide temperature range, this connector meets the stringent requirements of modern electronic circuits. Whether youre enhancing an existing design or pioneering a new project, this connector offers the flexibility and dependability needed for efficient power management.
Designed for vertical PCB applications to optimise space utilisation
Utilises durable nylon housing that withstands various environmental conditions
Features inline contact layout for improved signal integrity
Offers convenient through-hole soldering for stable attachment
Incorporates a locking tab for secure mating of connections
Recognised for compliance with industry standards, ensuring safety and reliability
Accommodates PCB thicknesses up to 1.78 mm for versatile mounting options
Facilitates efficient heat dissipation with a maximum operating temperature of 105 °C
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
