TE Connectivity AMPMODU Series Horizontal Board PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-351
- Distrelec Article No.:
- 304-63-851
- Mfr. Part No.:
- 1-2307731-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
€5,927.34
(exc. VAT)
€7,290.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,927.34 | €4.939 |
*price indicative
- RS Stock No.:
- 472-351
- Distrelec Article No.:
- 304-63-851
- Mfr. Part No.:
- 1-2307731-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle, designed for a horizontal orientation, exemplifies precision engineering within the AMPMODU 2 mm series. Aimed at ensuring reliable board-to-board connections, it features a robust 16-position configuration suitable for various applications. The connectors thoughtful design includes gold plating to enhance conductivity and reduce wear over time. The high-temperature and chemical resistance of the housing material ensures longevity in demanding environments, making it ideal for industrial and consumer electronics alike. With an operating temperature range of -40 to 125 °C, this receptacle thrives in diverse operational settings, while its compact dimensions allow for space-efficient installations. This connector promises seamless integration into your projects, simplifying assembly while upholding performance and reliability.
Designed for board-to-board systems to simplify connectivity
Offers a compact and efficient 16-position layout for versatile applications
Gold plating enhances electrical performance and reduces oxidation
Constructed from durable materials to withstand harsh operating conditions
High temperature rating accommodates diverse temperature environments
Surface mount technology facilitates straightforward assembly processes
Inline contact layout optimises space utilisation on PCB
Low halogen material composition supports environmentally friendly practices
Meets UL 94V-0 flammability ratings for safety and compliance
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
