Molex 50235 Series Right Angle Surface Base Strip, 2 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 473-312
- Distrelec Article No.:
- 304-56-419
- Mfr. Part No.:
- 502352-0210
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€496.98
(exc. VAT)
€611.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €496.98 | €0.71 |
*price indicative
- RS Stock No.:
- 473-312
- Distrelec Article No.:
- 304-56-419
- Mfr. Part No.:
- 502352-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50235 | |
| Product Type | Base Strip | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50235 | ||
Product Type Base Strip | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex wire-to-board header is engineered for robust performance and reliability in automotive and signal applications. The product features a right-angle design with two circuits, providing a Compact solution for space-constrained environments. Designed with gold plating for optimal conductivity, it ensures a stable connection amidst demanding conditions. The DuraClik series header boasts an impressive operating temperature range, making it versatile enough for various applications. Furthermore, its Durable construction guarantees a long lifespan, capable of withstanding extensive mating cycles.
Right-angle configuration supports efficient space utilisation
Gold plating enhances electrical connection reliability
Compatible with multiple DuraClik receptacle options
Exceptional durability for long-term performance
Resistant to temperatures from -40°C to +105°C
Surface mount style enables streamlined PCB integration
Embossed tape on reel packaging simplifies automated assembly
Incorporates effective locking mechanisms for secure mating
Meets stringent industry compliance standards for safety
Related links
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
