Molex 50235 Series Right Angle PCB Base Strip, 4 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 482-132
- Distrelec Article No.:
- 304-56-422
- Mfr. Part No.:
- 502352-0410
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€707.24
(exc. VAT)
€869.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €707.24 | €1.01 |
*price indicative
- RS Stock No.:
- 482-132
- Distrelec Article No.:
- 304-56-422
- Mfr. Part No.:
- 502352-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50235 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, CHINA RoHS, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50235 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, CHINA RoHS, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board Header is engineered for superior performance in demanding applications, particularly in the automotive sector. This single-row, right-angle connector features four circuits, ensuring a reliable and efficient connection. Crafted from high-quality materials, it offers excellent durability and longevity, Ideal for environments with varying operating temperatures. Designed with gold plating for enhanced conductivity and corrosion resistance, this connector meets various compliance standards, making it a trustworthy choice for your electrical needs. Its unique construction not only facilitates secure mating but also delivers consistent performance across mating cycles, utilising a smartly designed solder process that accommodates lead-free assembly.
Constructed with rugged materials to withstand harsh operating environments
Utilises gold plating to enhance electrical performance and longevity
Complies with both EU RoHS and REACH standards for environmental responsibility
Offers a Compact footprint while maintaining a high circuit density
Designed for easy integration due to its surface mount termination Interface
Features reliable keying to prevent mismating with incompatible connectors
Delivers secure locking mechanisms to ensure stable connections during operation
Supports versatile applications, making it Ideal for various automotive and signal use cases
Related links
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle PCB Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
