Molex 87833 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 476-414
- Distrelec Article No.:
- 304-57-656
- Mfr. Part No.:
- 87833-1419
- Manufacturer:
- Molex
Subtotal (1 tube of 224 units)*
€227.60
(exc. VAT)
€279.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €227.60 | €1.016 |
*price indicative
- RS Stock No.:
- 476-414
- Distrelec Article No.:
- 304-57-656
- Mfr. Part No.:
- 87833-1419
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87833 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.16mm | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87833 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.16mm | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex high-performance PCB header offers exceptional reliability and design flexibility, making it an Ideal choice for various applications. Designed with a dual-row configuration and a right-angle orientation, this component allows for efficient space utilization on your printed circuit board. Its gold flash plating enhances conductivity and durability, ensuring long-lasting performance even in demanding environments. The product also features a unique center polarization slot, which aids in precise alignment during assembly. With a robust construction, this header is well-suited for signal transmission, catering to both industrial and consumer electronics alike. Easy-to-use and compatible with multiple receptacles, this solution is built to meet the high standards required in modern electronic designs.
Delivers reliable connections in space-constrained environments
Constructed with phosphor bronze for enhanced durability
Incorporates a center polarization slot for easy mating
Features dual-row design optimized for efficient PCB layouts
Boasts a temperature range accommodating harsh conditions
Compatible with a variety of mating parts for versatility
Manufactured to comply with global industry standards
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
